0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012205086

DigiKey Part Number
732-885012205086TR-ND - Tape & Reel (TR)
732-885012205086CT-ND - Cut Tape (CT)
732-885012205086DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205086
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205086 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
500,45780 Kč22,89 Kč
1000,39060 Kč39,06 Kč
5000,27760 Kč138,80 Kč
1 0000,24316 Kč243,16 Kč
2 5000,20704 Kč517,60 Kč
5 0000,18533 Kč926,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,16750 Kč1 675,00 Kč
20 0000,15284 Kč3 056,80 Kč
30 0000,14552 Kč4 365,60 Kč
50 0000,13740 Kč6 870,00 Kč
70 0000,13266 Kč9 286,20 Kč
100 0000,12810 Kč12 810,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč