220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205057

DigiKey Part Number
732-7552-2-ND - Tape & Reel (TR)
732-7552-1-ND - Cut Tape (CT)
732-7552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205057
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205057 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,34020 Kč17,01 Kč
1000,28560 Kč28,56 Kč
5000,20074 Kč100,37 Kč
1 0000,17470 Kč174,70 Kč
2 5000,14732 Kč368,30 Kč
5 0000,13086 Kč654,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,11736 Kč1 173,60 Kč
20 0000,10627 Kč2 125,40 Kč
30 0000,10073 Kč3 021,90 Kč
50 0000,09460 Kč4 730,00 Kč
70 0000,09102 Kč6 371,40 Kč
100 0000,08757 Kč8 757,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč