


885012205050 | |
|---|---|
DigiKey Part Number | 732-7545-2-ND - Tape & Reel (TR) 732-7545-1-ND - Cut Tape (CT) 732-7545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205050 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,33600 Kč | 3,36 Kč |
| 50 | 0,21840 Kč | 10,92 Kč |
| 100 | 0,18270 Kč | 18,27 Kč |
| 500 | 0,12514 Kč | 62,57 Kč |
| 1 000 | 0,10772 Kč | 107,72 Kč |
| 2 500 | 0,08945 Kč | 223,62 Kč |
| 5 000 | 0,07862 Kč | 393,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06640 Kč | 664,00 Kč |
| 20 000 | 0,05945 Kč | 1 189,00 Kč |
| 30 000 | 0,05597 Kč | 1 679,10 Kč |
| 50 000 | 0,05213 Kč | 2 606,50 Kč |
| 70 000 | 0,04988 Kč | 3 491,60 Kč |
| 100 000 | 0,04772 Kč | 4 772,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



