


885012205006 | |
|---|---|
DigiKey Part Number | 732-7501-2-ND - Tape & Reel (TR) 732-7501-1-ND - Cut Tape (CT) 732-7501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205006 |
Description | CAP CER 1000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,35700 Kč | 3,57 Kč |
| 50 | 0,23520 Kč | 11,76 Kč |
| 100 | 0,19740 Kč | 19,74 Kč |
| 500 | 0,13648 Kč | 68,24 Kč |
| 1 000 | 0,11759 Kč | 117,59 Kč |
| 2 500 | 0,09810 Kč | 245,25 Kč |
| 5 000 | 0,08634 Kč | 431,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07673 Kč | 767,30 Kč |
| 20 000 | 0,06883 Kč | 1 376,60 Kč |
| 30 000 | 0,06488 Kč | 1 946,40 Kč |
| 50 000 | 0,06052 Kč | 3 026,00 Kč |
| 70 000 | 0,05798 Kč | 4 058,60 Kč |
| 100 000 | 0,05553 Kč | 5 553,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



