


885012107015 | |
|---|---|
DigiKey Part Number | 732-7625-2-ND - Tape & Reel (TR) 732-7625-1-ND - Cut Tape (CT) 732-7625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107015 |
Description | CAP CER 1UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 50 | 1,12120 Kč | 56,06 Kč |
| 100 | 0,97220 Kč | 97,22 Kč |
| 500 | 0,72486 Kč | 362,43 Kč |
| 1 000 | 0,64863 Kč | 648,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52817 Kč | 1 584,51 Kč |
| 6 000 | 0,48446 Kč | 2 906,76 Kč |
| 9 000 | 0,46259 Kč | 4 163,31 Kč |
| 15 000 | 0,43837 Kč | 6 575,55 Kč |
| 21 000 | 0,42422 Kč | 8 908,62 Kč |
| 30 000 | 0,41062 Kč | 12 318,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



