


885012107014 | |
|---|---|
DigiKey Part Number | 732-7624-2-ND - Tape & Reel (TR) 732-7624-1-ND - Cut Tape (CT) 732-7624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107014 |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805MKX5R7BB106 | YAGEO | 16 669 | 311-3430-1-ND | 6,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 3,46200 Kč | 34,62 Kč |
| 50 | 2,50260 Kč | 125,13 Kč |
| 100 | 2,21070 Kč | 221,07 Kč |
| 500 | 1,72016 Kč | 860,08 Kč |
| 1 000 | 1,56875 Kč | 1 568,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31605 Kč | 3 948,15 Kč |
| 6 000 | 1,22902 Kč | 7 374,12 Kč |
| 9 000 | 1,18547 Kč | 10 669,23 Kč |
| 15 000 | 1,13719 Kč | 17 057,85 Kč |
| 21 000 | 1,10898 Kč | 23 288,58 Kč |
| 30 000 | 1,08184 Kč | 32 455,20 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |



