


885012107013 | |
|---|---|
DigiKey Part Number | 732-7623-2-ND - Tape & Reel (TR) 732-7623-1-ND - Cut Tape (CT) 732-7623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012107013 |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012107013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 50 | 1,95700 Kč | 97,85 Kč |
| 100 | 1,71970 Kč | 171,97 Kč |
| 500 | 1,31994 Kč | 659,97 Kč |
| 1 000 | 1,19668 Kč | 1 196,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99489 Kč | 2 984,67 Kč |
| 6 000 | 0,92416 Kč | 5 544,96 Kč |
| 9 000 | 0,88873 Kč | 7 998,57 Kč |
| 15 000 | 0,84950 Kč | 12 742,50 Kč |
| 21 000 | 0,82657 Kč | 17 357,97 Kč |
| 30 000 | 0,80452 Kč | 24 135,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



