22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012107011

DigiKey Part Number
732-7621-2-ND - Tape & Reel (TR)
732-7621-1-ND - Cut Tape (CT)
732-7621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012107011
Description
CAP CER 22UF 10V X5R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012107011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
104,65200 Kč46,52 Kč
503,43120 Kč171,56 Kč
1003,05440 Kč305,44 Kč
5002,41990 Kč1 209,95 Kč
1 0002,22435 Kč2 224,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98312 Kč5 949,36 Kč
6 0001,86514 Kč11 190,84 Kč
9 0001,80604 Kč16 254,36 Kč
15 0001,74054 Kč26 108,10 Kč
21 0001,70225 Kč35 747,25 Kč
30 0001,66543 Kč49 962,90 Kč
36 0001,64798 Kč59 327,28 Kč
72 0001,58921 Kč114 423,12 Kč
75 0001,58610 Kč118 957,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč