47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012107006

DigiKey Part Number
732-7617-2-ND - Tape & Reel (TR)
732-7617-1-ND - Cut Tape (CT)
732-7617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012107006
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012107006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,27800 Kč62,78 Kč
504,68260 Kč234,13 Kč
1004,19540 Kč419,54 Kč
5003,37060 Kč1 685,30 Kč
1 0003,11610 Kč3 116,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66850 Kč8 005,50 Kč
6 0002,52214 Kč15 132,84 Kč
9 0002,44881 Kč22 039,29 Kč
15 0002,36757 Kč35 513,55 Kč
21 0002,32005 Kč48 721,05 Kč
30 0002,27436 Kč68 230,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč