
EVAL-CN0518-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0518-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0518-EBZ |
Description | 900MHZ LNA AMP WITH POWER MONITO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC376 - Power Amplifier 700MHz ~ 1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 700MHz ~ 1GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC376 |
Part Status Active | RF Frequency 700MHz ~ 1GHz |
Type Power Amplifier | Function Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,33000 Kč | 1 067,33 Kč |
| Unit Price without VAT: | 1 067,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,46930 Kč |






