1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012106030

DigiKey Part Number
732-885012106030TR-ND - Tape & Reel (TR)
732-885012106030CT-ND - Cut Tape (CT)
732-885012106030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012106030
Description
CAP CER 1UF 25V X5R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012106030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,05000 Kč10,50 Kč
500,70980 Kč35,49 Kč
1000,61100 Kč61,10 Kč
5000,44516 Kč222,58 Kč
1 0000,39371 Kč393,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30232 Kč1 209,28 Kč
8 0000,27536 Kč2 202,88 Kč
12 0000,26190 Kč3 142,80 Kč
20 0000,24698 Kč4 939,60 Kč
28 0000,23826 Kč6 671,28 Kč
40 0000,22988 Kč9 195,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč