


885012105008 | |
|---|---|
DigiKey Part Number | 732-7485-2-ND - Tape & Reel (TR) 732-7485-1-ND - Cut Tape (CT) 732-7485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012105008 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012105008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 50 | 1,20520 Kč | 60,26 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,78364 Kč | 391,82 Kč |
| 1 000 | 0,70238 Kč | 702,38 Kč |
| 2 500 | 0,61692 Kč | 1 542,30 Kč |
| 5 000 | 0,56539 Kč | 2 826,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49816 Kč | 4 981,60 Kč |
| 20 000 | 0,46500 Kč | 9 300,00 Kč |
| 30 000 | 0,44839 Kč | 13 451,70 Kč |
| 50 000 | 0,43000 Kč | 21 500,00 Kč |
| 70 000 | 0,41924 Kč | 29 346,80 Kč |
| 100 000 | 0,40890 Kč | 40 890,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




