0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012105004

DigiKey Part Number
732-7481-2-ND - Tape & Reel (TR)
732-7481-1-ND - Cut Tape (CT)
732-7481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105004
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 585
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,21800 Kč12,18 Kč
500,84420 Kč42,21 Kč
1000,72860 Kč72,86 Kč
5000,53376 Kč266,88 Kč
1 0000,47455 Kč474,55 Kč
2 5000,41190 Kč1 029,75 Kč
5 0000,37435 Kč1 871,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,32709 Kč3 270,90 Kč
20 0000,30289 Kč6 057,80 Kč
30 0000,29077 Kč8 723,10 Kč
50 0000,27735 Kč13 867,50 Kč
70 0000,26952 Kč18 866,40 Kč
100 0000,26197 Kč26 197,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč