
885012104006 | |
|---|---|
DigiKey Part Number | 732-885012104006TR-ND - Tape & Reel (TR) 732-885012104006CT-ND - Cut Tape (CT) 732-885012104006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012104006 |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012104006 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 50 | 1,54540 Kč | 77,27 Kč |
| 100 | 1,35020 Kč | 135,02 Kč |
| 500 | 1,02260 Kč | 511,30 Kč |
| 1 000 | 0,92181 Kč | 921,81 Kč |
| 2 500 | 0,81582 Kč | 2 039,55 Kč |
| 5 000 | 0,75202 Kč | 3 760,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,67328 Kč | 10 099,20 Kč |
| 30 000 | 0,63476 Kč | 19 042,80 Kč |
| 45 000 | 0,61547 Kč | 27 696,15 Kč |
| 75 000 | 0,59410 Kč | 44 557,50 Kč |
| 105 000 | 0,58160 Kč | 61 068,00 Kč |
| 150 000 | 0,56958 Kč | 85 437,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


