
R9A07G044C22GBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G044C22GBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G044C22GBG#BC0 |
Description | IC MPU 1.2GHZ 361BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC - 3 Core, 64-Bit 1.2GHz 361-BGA (13x13) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI/CSI, MIPI/DSI |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100/1000Mbps (2) |
Packaging Tray | USB USB 2.0 (2) |
Part Status Active | Voltage - I/O 1.8V, 3.3V |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-M33 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cores/Bus Width 3 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.2GHz | Package / Case 361-BGA |
Co-Processors/DSP ARM® Mali-G31 | Supplier Device Package 361-BGA (13x13) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 952 | 253,29256 Kč | 241 134,52 Kč |
| Unit Price without VAT: | 253,29256 Kč |
|---|---|
| Unit Price with VAT: | 306,48400 Kč |







