


885012008004 | |
|---|---|
DigiKey Part Number | 732-7864-2-ND - Tape & Reel (TR) 732-7864-1-ND - Cut Tape (CT) 732-7864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008004 |
Description | CAP CER 100PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 50 | 1,33540 Kč | 66,77 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 500 | 0,87478 Kč | 437,39 Kč |
| 1 000 | 0,78575 Kč | 785,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62186 Kč | 2 487,44 Kč |
| 8 000 | 0,57490 Kč | 4 599,20 Kč |
| 12 000 | 0,55143 Kč | 6 617,16 Kč |
| 20 000 | 0,52540 Kč | 10 508,00 Kč |
| 28 000 | 0,51020 Kč | 14 285,60 Kč |
| 40 000 | 0,49557 Kč | 19 822,80 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |


