


885012007065 | |
|---|---|
DigiKey Part Number | 732-7860-2-ND - Tape & Reel (TR) 732-7860-1-ND - Cut Tape (CT) 732-7860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007065 |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 50 | 1,31020 Kč | 65,51 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 500 | 0,85714 Kč | 428,57 Kč |
| 1 000 | 0,76958 Kč | 769,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60852 Kč | 2 434,08 Kč |
| 8 000 | 0,56233 Kč | 4 498,64 Kč |
| 12 000 | 0,53923 Kč | 6 470,76 Kč |
| 20 000 | 0,51364 Kč | 10 272,80 Kč |
| 28 000 | 0,49868 Kč | 13 963,04 Kč |
| 40 000 | 0,48430 Kč | 19 372,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



