


885012007058 | |
|---|---|
DigiKey Part Number | 732-7853-2-ND - Tape & Reel (TR) 732-7853-1-ND - Cut Tape (CT) 732-7853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007058 |
Description | CAP CER 150PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007058 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,21000 Kč | 12,10 Kč |
| 50 | 0,83840 Kč | 41,92 Kč |
| 100 | 0,72370 Kč | 72,37 Kč |
| 500 | 0,53098 Kč | 265,49 Kč |
| 1 000 | 0,47175 Kč | 471,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36518 Kč | 1 460,72 Kč |
| 8 000 | 0,33403 Kč | 2 672,24 Kč |
| 12 000 | 0,31843 Kč | 3 821,16 Kč |
| 20 000 | 0,30117 Kč | 6 023,40 Kč |
| 28 000 | 0,29108 Kč | 8 150,24 Kč |
| 40 000 | 0,28139 Kč | 11 255,60 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |



