e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24)
176 LQFP EP

SPC58NN84E7RSHAR

DigiKey Part Number
497-SPC58NN84E7RSHARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC58NN84E7RSHAR
Description
IC MCU 32BIT 6MB FLASH 176ELQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
e200z4 SPC58 Microcontroller IC 32-Bit Tri-Core 200MHz 6MB (6M x 8) FLASH 176-eLQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
EEPROM Size
256K x 8
Mfr
RAM Size
448K x 8
Series
Voltage - Supply (Vcc/Vdd)
1.14V ~ 1.26V, 3V ~ 5.5V
Packaging
Tape & Reel (TR)
Data Converters
A/D 10b, 12b, 16b SAR
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Core Processor
e200z4
Grade
Automotive
Core Size
Qualification
AEC-Q100
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, FlexRay, I2C, LINbus, SPI
Supplier Device Package
176-eLQFP (24x24)
Peripherals
DMA, WDT
Package / Case
176-LQFP Exposed Pad
Program Memory Size
Base Product Number
Program Memory Type
FLASH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500450,98726 Kč225 493,63 Kč
Manufacturers Standard Package
Unit Price without VAT:450,98726 Kč
Unit Price with VAT:545,69458 Kč