


885012006083 | |
|---|---|
DigiKey Part Number | 732-12106-2-ND - Tape & Reel (TR) 732-12106-1-ND - Cut Tape (CT) 732-12106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006083 |
Description | CAP CER 470PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,07400 Kč | 10,74 Kč |
| 50 | 0,74100 Kč | 37,05 Kč |
| 100 | 0,63780 Kč | 63,78 Kč |
| 500 | 0,46688 Kč | 233,44 Kč |
| 1 000 | 0,41384 Kč | 413,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,33506 Kč | 1 340,24 Kč |
| 8 000 | 0,30586 Kč | 2 446,88 Kč |
| 12 000 | 0,29126 Kč | 3 495,12 Kč |
| 20 000 | 0,27508 Kč | 5 501,60 Kč |
| 28 000 | 0,26562 Kč | 7 437,36 Kč |
| 40 000 | 0,25654 Kč | 10 261,60 Kč |
| 48 000 | 0,25223 Kč | 12 107,04 Kč |
| 96 000 | 0,23774 Kč | 22 823,04 Kč |
| 100 000 | 0,23697 Kč | 23 697,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



