47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012006077

DigiKey Part Number
732-12040-2-ND - Tape & Reel (TR)
732-12040-1-ND - Cut Tape (CT)
732-12040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012006077
Description
CAP CER 47PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012006077 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,01000 Kč10,10 Kč
500,69040 Kč34,52 Kč
1000,59150 Kč59,15 Kč
5000,43152 Kč215,76 Kč
1 0000,38185 Kč381,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,30802 Kč1 232,08 Kč
8 0000,28068 Kč2 245,44 Kč
12 0000,26698 Kč3 203,76 Kč
20 0000,25184 Kč5 036,80 Kč
28 0000,24299 Kč6 803,72 Kč
40 0000,23448 Kč9 379,20 Kč
48 0000,23045 Kč11 061,60 Kč
96 0000,21688 Kč20 820,48 Kč
100 0000,21616 Kč21 616,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč