


885012006077 | |
|---|---|
DigiKey Part Number | 732-12040-2-ND - Tape & Reel (TR) 732-12040-1-ND - Cut Tape (CT) 732-12040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006077 |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006077 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,72240 Kč | 36,12 Kč |
| 100 | 0,62150 Kč | 62,15 Kč |
| 500 | 0,45188 Kč | 225,94 Kč |
| 1 000 | 0,40001 Kč | 400,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,30725 Kč | 1 229,00 Kč |
| 8 000 | 0,27998 Kč | 2 239,84 Kč |
| 12 000 | 0,26633 Kč | 3 195,96 Kč |
| 20 000 | 0,25122 Kč | 5 024,40 Kč |
| 28 000 | 0,24239 Kč | 6 786,92 Kč |
| 40 000 | 0,23390 Kč | 9 356,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




