33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012005058

DigiKey Part Number
732-7472-2-ND - Tape & Reel (TR)
732-7472-1-ND - Cut Tape (CT)
732-7472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012005058
Description
CAP CER 33PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012005058 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,43800 Kč4,38 Kč
500,29620 Kč14,81 Kč
1000,25030 Kč25,03 Kč
5000,17352 Kč86,76 Kč
1 0000,15058 Kč150,58 Kč
2 5000,12638 Kč315,95 Kč
5 0000,11195 Kč559,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,09529 Kč952,90 Kč
20 0000,08601 Kč1 720,20 Kč
30 0000,08137 Kč2 441,10 Kč
50 0000,07623 Kč3 811,50 Kč
70 0000,07323 Kč5 126,10 Kč
100 0000,07035 Kč7 035,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč