
EPC9148 | |
|---|---|
DigiKey Part Number | 917-EPC9148-ND |
Manufacturer | |
Manufacturer Product Number | EPC9148 |
Description | EVAL BOARD FOR DSPIC33CK32MP102 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CK32MP102, EPC2038, EPC2053, EPC2055 eGaN® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 19V |
Manufacturer EPC | Current - Output 12.5A |
Series | Voltage - Input 44V ~ 60V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part dsPIC33CK32MP102, EPC2038, EPC2053, EPC2055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 499,00000 Kč | 10 499,00 Kč |
| Unit Price without VAT: | 10 499,00000 Kč |
|---|---|
| Unit Price with VAT: | 12 703,79000 Kč |



