


885012005042 | |
|---|---|
DigiKey Part Number | 732-7457-2-ND - Tape & Reel (TR) 732-7457-1-ND - Cut Tape (CT) 732-7457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005042 |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,46200 Kč | 4,62 Kč |
| 50 | 0,29820 Kč | 14,91 Kč |
| 100 | 0,25200 Kč | 25,20 Kč |
| 500 | 0,17554 Kč | 87,77 Kč |
| 1 000 | 0,15224 Kč | 152,24 Kč |
| 2 500 | 0,12784 Kč | 319,60 Kč |
| 5 000 | 0,11322 Kč | 566,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,09640 Kč | 964,00 Kč |
| 20 000 | 0,08702 Kč | 1 740,40 Kč |
| 30 000 | 0,08232 Kč | 2 469,60 Kč |
| 50 000 | 0,07713 Kč | 3 856,50 Kč |
| 70 000 | 0,07409 Kč | 5 186,30 Kč |
| 100 000 | 0,07118 Kč | 7 118,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




