
XR22804IL56-0A-EB | |
|---|---|
DigiKey Part Number | XR22804IL56-0A-EB-ND |
Manufacturer | |
Manufacturer Product Number | XR22804IL56-0A-EB |
Description | EVAL BOARD FOR XR22804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR22804 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | Yes | |
Utilized IC / Part | XR22804 | |
Primary Attributes | USB 2.0 to 10/100 Ethernet Controller | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 754,52000 Kč | 2 754,52 Kč |
| Unit Price without VAT: | 2 754,52000 Kč |
|---|---|
| Unit Price with VAT: | 3 332,96920 Kč |



