875575759001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875575961005

DigiKey Part Number
732-875575961005TR-ND - Tape & Reel (TR)
732-875575961005CT-ND - Cut Tape (CT)
732-875575961005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875575961005
Description
CAP ALUMHYB 33UF 20% 100V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875575961005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
40mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
160 mA @ 100 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1115,35000 Kč115,35 Kč
5094,72500 Kč4 736,25 Kč
10080,20050 Kč8 020,05 Kč
20069,25450 Kč13 850,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40062,99213 Kč25 196,85 Kč
Manufacturers Standard Package
Unit Price without VAT:115,35000 Kč
Unit Price with VAT:139,57350 Kč