875575759001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875575757007

DigiKey Part Number
732-875575757007TR-ND - Tape & Reel (TR)
732-875575757007CT-ND - Cut Tape (CT)
732-875575757007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875575757007
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875575757007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
200 mA @ 100 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,82000 Kč55,82 Kč
5046,24260 Kč2 312,13 Kč
12539,57704 Kč4 947,13 Kč
25034,57780 Kč8 644,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50032,69060 Kč16 345,30 Kč
Manufacturers Standard Package
Unit Price without VAT:55,82000 Kč
Unit Price with VAT:67,54220 Kč