
875575345004 | |
|---|---|
DigiKey Part Number | 732-875575345004TR-ND - Tape & Reel (TR) 732-875575345004CT-ND - Cut Tape (CT) 732-875575345004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875575345004 |
Description | CAP ALUMHYB 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875575345004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,79000 Kč | 34,79 Kč |
| 50 | 28,53720 Kč | 1 426,86 Kč |
| 225 | 24,16280 Kč | 5 436,63 Kč |
| 450 | 20,83000 Kč | 9 373,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 19,03260 Kč | 17 129,34 Kč |
| Unit Price without VAT: | 34,79000 Kč |
|---|---|
| Unit Price with VAT: | 42,09590 Kč |









