
DA103MC | |
---|---|
DigiKey Part Number | 811-2665-ND |
Manufacturer | |
Manufacturer Product Number | DA103MC |
Description | DIGITAL AUDIO TX 1:1 5MH SMD |
Customer Reference | |
Detailed Description | 7.75mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Transformer Type | - | |
Inductance | 7.75mH | |
ET (Volt-Time) | 28VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,70000 Kč | 32,70 Kč |
10 | 32,28700 Kč | 322,87 Kč |
25 | 31,87000 Kč | 796,75 Kč |
50 | 31,24500 Kč | 1 562,25 Kč |
100 | 29,57860 Kč | 2 957,86 Kč |
250 | 27,49560 Kč | 6 873,90 Kč |
500 | 25,82920 Kč | 12 914,60 Kč |
1 000 | 24,16280 Kč | 24 162,80 Kč |
Unit Price without VAT: | 32,70000 Kč |
---|---|
Unit Price with VAT: | 39,56700 Kč |