
875105645005 | |
|---|---|
DigiKey Part Number | 732-11936-2-ND - Tape & Reel (TR) 732-11936-1-ND - Cut Tape (CT) 732-11936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105645005 |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105645005 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 50 | 26,11100 Kč | 1 305,55 Kč |
| 100 | 22,50310 Kč | 2 250,31 Kč |
| 250 | 20,25068 Kč | 5 062,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 17,09850 Kč | 15 388,65 Kč |
| 1 800 | 15,41442 Kč | 27 745,96 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |










