
875105242010 | |
|---|---|
DigiKey Part Number | 732-6410-2-ND - Tape & Reel (TR) 732-6410-1-ND - Cut Tape (CT) 732-6410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875105242010 |
Description | CAP ALUM POLY 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875105242010 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.97 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 50 | 10,59460 Kč | 529,73 Kč |
| 100 | 9,19730 Kč | 919,73 Kč |
| 250 | 8,17536 Kč | 2 043,84 Kč |
| 500 | 7,15344 Kč | 3 576,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,49857 Kč | 6 498,57 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |










