WCAP-PSLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

875075561005

DigiKey Part Number
732-6499-2-ND - Tape & Reel (TR)
732-6499-1-ND - Cut Tape (CT)
732-6499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
875075561005
Description
CAP ALUM POLY 100UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
875075561005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,68000 Kč33,68 Kč
5028,69120 Kč1 434,56 Kč
10024,98640 Kč2 498,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40019,98698 Kč7 994,79 Kč
80017,48624 Kč13 988,99 Kč
1 20016,65266 Kč19 983,19 Kč
Manufacturers Standard Package
Unit Price without VAT:33,68000 Kč
Unit Price with VAT:40,75280 Kč