
870235673001 | |
|---|---|
DigiKey Part Number | 732-870235673001CT-ND - Cut Tape (CT) 732-870235673001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870235673001 |
Description | CAP ALUM POLY 22UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870235673001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 50 | 16,05500 Kč | 802,75 Kč |
| 100 | 14,54950 Kč | 1 454,95 Kč |
| 500 | 11,95248 Kč | 5 976,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,47800 Kč | 15 717,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


