
870135174002 | |
|---|---|
DigiKey Part Number | 732-6351-1-ND - Cut Tape (CT) 732-6351-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135174002 |
Description | CAP ALUM POLY 470UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135174002 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 305 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 470 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 50 | 16,14220 Kč | 807,11 Kč |
| 100 | 14,05660 Kč | 1 405,66 Kč |
| 250 | 12,49244 Kč | 3 123,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,38186 Kč | 8 305,49 Kč |
| 1 600 | 9,88655 Kč | 15 818,48 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |











