
870055674006 | |
|---|---|
DigiKey Part Number | 732-6372-1-ND - Cut Tape (CT) 732-6372-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870055674006 |
Description | CAP ALUM POLY 56UF 20% 35V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870055674006 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 144.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.89 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 56 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 50 | 25,02960 Kč | 1 251,48 Kč |
| 100 | 21,79590 Kč | 2 179,59 Kč |
| 250 | 19,38116 Kč | 4 845,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,92439 Kč | 13 539,51 Kč |
| 1 600 | 16,12646 Kč | 25 802,34 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |







