
870025175013 | |
|---|---|
DigiKey Part Number | 732-6312-1-ND - Cut Tape (CT) 732-6312-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870025175013 |
Description | CAP ALUM POLY 2000UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 870025175013 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Würth Elektronik | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 295 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.9 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 2000 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 50 | 28,62020 Kč | 1 431,01 Kč |
| 100 | 24,92460 Kč | 2 492,46 Kč |
| 250 | 22,15288 Kč | 5 538,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 19,38115 Kč | 11 628,69 Kč |
| 1 200 | 18,45724 Kč | 22 148,69 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |



