2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080640002

DigiKey Part Number
732-8447-2-ND - Tape & Reel (TR)
732-8447-1-ND - Cut Tape (CT)
732-8447-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080640002
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080640002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
32.45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
55 mA @ 100 kHz
Part Status
Active
Impedance
4.5 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUA1H2R2MCL1GSNichicon6 113493-9459-1-ND0,40000 KčUpgrade
MAL215371228E3Vishay Beyschlag/Draloric/BC Components2 66456-MAL215371228E3CT-ND0,78000 KčParametric Equivalent
In-Stock: 2 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
503,59060 Kč179,53 Kč
1003,10770 Kč310,77 Kč
2502,77172 Kč692,93 Kč
5002,41478 Kč1 207,39 Kč
1 0002,30978 Kč2 309,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,30978 Kč4 619,56 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč