


865060543003 | |
|---|---|
DigiKey Part Number | 732-8583-2-ND - Tape & Reel (TR) 732-8583-1-ND - Cut Tape (CT) 732-8583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060543003 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060543003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 149.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUD1H220MCL1GS | Nichicon | 6 860 | 493-2300-1-ND | 9,45000 Kč | Upgrade |
| UE226M050HEHTA | NextGen Components | 800 000 | 3372-UE226M050HEHTATR-ND | 3,75444 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 50 | 5,20760 Kč | 260,38 Kč |
| 100 | 4,53560 Kč | 453,56 Kč |
| 250 | 4,03160 Kč | 1 007,90 Kč |
| 500 | 3,54866 Kč | 1 774,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,35968 Kč | 3 359,68 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


