


860160372001 | |
|---|---|
DigiKey Part Number | 732-9454-1-ND - Cut Tape (CT) 732-9454-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160372001 |
Description | CAP ALUM 10UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160372001 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.92 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 36 mA @ 100 kHz |
Part Status Active | Impedance 3.9 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW100M1CBK-0511S | Surge | 385 | 4403-RXW100M1CBK-0511S-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 50 | 2,47780 Kč | 123,89 Kč |
| 100 | 2,16280 Kč | 216,28 Kč |
| 250 | 1,93180 Kč | 482,95 Kč |
| 500 | 1,67984 Kč | 839,92 Kč |
| 1 000 | 1,61685 Kč | 1 616,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,61685 Kč | 3 233,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

