
RXW100M1CBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RXW100M1CBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RXW100M1CBK-0511S |
Description | CAP ALUM 10UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Packaging Bulk | Impedance 600 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160372001 | Würth Elektronik | 5 311 | 732-9454-1-ND | 2,94000 Kč | Parametric Equivalent |
| 860160472001 | Würth Elektronik | 6 091 | 732-9501-1-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 50 | 1,99480 Kč | 99,74 Kč |
| 100 | 1,75540 Kč | 175,54 Kč |
| 500 | 1,35144 Kč | 675,72 Kč |
| 1 000 | 1,22691 Kč | 1 226,91 Kč |
| 3 000 | 1,07370 Kč | 3 221,10 Kč |
| 5 000 | 1,01714 Kč | 5 085,70 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

