


860080673003 | |
|---|---|
DigiKey Part Number | 732-9045-1-ND - Cut Tape (CT) 732-9045-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080673003 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080673003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 50 | 3,02380 Kč | 151,19 Kč |
| 100 | 2,64570 Kč | 264,57 Kč |
| 250 | 2,35176 Kč | 587,94 Kč |
| 500 | 2,05780 Kč | 1 028,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,87470 Kč | 2 812,05 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



