


860080374009 | |
|---|---|
DigiKey Part Number | 732-8997-1-ND - Cut Tape (CT) 732-8997-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080374009 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080374009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 575 mA @ 100 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 50 | 4,49360 Kč | 224,68 Kč |
| 100 | 3,90560 Kč | 390,56 Kč |
| 250 | 3,48568 Kč | 871,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,92293 Kč | 2 338,34 Kč |
| 1 600 | 2,80192 Kč | 4 483,07 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


