


860040572002 | |
|---|---|
DigiKey Part Number | 732-9213-1-ND - Cut Tape (CT) 732-9213-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040572002 |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040572002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 187.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ47MT15X11 | Rubycon | 704 | 1189-4182-1-ND | 5,67000 Kč | Direct |
| 35ZLJ47MTA5X11 | Rubycon | 3 618 | 1189-1630-1-ND | 6,09000 Kč | Direct |
| 35YXJ47M5X11 | Rubycon | 2 635 | 1189-2919-ND | 4,62000 Kč | Parametric Equivalent |
| 35ZLH47MEFC5X11 | Rubycon | 9 613 | 1189-1302-ND | 5,46000 Kč | Parametric Equivalent |
| 35ZLH47MEFCT15X11 | Rubycon | 860 | 1189-35ZLH47MEFCT15X11-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 50 | 2,72980 Kč | 136,49 Kč |
| 100 | 2,37280 Kč | 237,28 Kč |
| 250 | 2,09980 Kč | 524,95 Kč |
| 500 | 1,84782 Kč | 923,91 Kč |
| 1 000 | 1,74283 Kč | 1 742,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,74284 Kč | 3 485,68 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


