470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020778021

DigiKey Part Number
732-8982-1-ND - Cut Tape (CT)
732-8982-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020778021
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020778021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
952.2 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
477CKE063MCORNELL DUBILIER KNOWLES1 2801572-1149-ND34,62000 KčParametric Equivalent
EKMQ630ELL471MK20SChemi-Con214565-EKMQ630ELL471MK20S-ND42,34000 KčParametric Equivalent
In-Stock: 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
5022,02340 Kč1 101,17 Kč
10019,16620 Kč1 916,62 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
30016,18733 Kč4 856,20 Kč
60014,14628 Kč8 487,77 Kč
1 50013,47265 Kč20 208,97 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč