


860020675020 | |
|---|---|
DigiKey Part Number | 732-8866-1-ND - Cut Tape (CT) 732-8866-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020675020 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020675020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 476.1 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX220MEFC10X12.5 | Rubycon | 808 | 1189-2310-ND | 12,39000 Kč | Parametric Equivalent |
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | 36,33000 Kč | Parametric Equivalent |
| EKMQ500ELL221MJC5S | Chemi-Con | 373 | 565-EKMQ500ELL221MJC5S-ND | 28,14000 Kč | Parametric Equivalent |
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | 28,77000 Kč | Parametric Equivalent |
| UVY1H221MPD | Nichicon | 328 | 493-16169-ND | 18,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 50 | 9,63800 Kč | 481,90 Kč |
| 100 | 8,39920 Kč | 839,92 Kč |
| 250 | 7,45428 Kč | 1 863,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,53038 Kč | 3 918,23 Kč |
| 1 200 | 6,23641 Kč | 7 483,69 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



