


860020672012 | |
|---|---|
DigiKey Part Number | 732-8858-1-ND - Cut Tape (CT) 732-8858-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020672012 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020672012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 114.75 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF1H330MPZ0511RU | Chinsan (Elite) | 47 | 4191-PF1H330MPZ0511RUCT-ND | 4,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 50 | 2,39840 Kč | 119,92 Kč |
| 100 | 2,08560 Kč | 208,56 Kč |
| 250 | 1,85612 Kč | 464,03 Kč |
| 500 | 1,62672 Kč | 813,36 Kč |
| 1 000 | 1,52245 Kč | 1 522,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,44633 Kč | 2 892,66 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |




