
PF1H330MPZ0511RU | |
|---|---|
DigiKey Part Number | 4191-PF1H330MPZ0511RUCT-ND - Cut Tape (CT) 4191-PF1H330MPZ0511RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1H330MPZ0511RU |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 336CKE050M | CORNELL DUBILIER KNOWLES | 58 653 | 336CKE050M-ND | 4,80000 Kč | Parametric Equivalent |
| 860020672012 | Würth Elektronik | 6 618 | 732-8858-1-ND | 2,71000 Kč | Parametric Equivalent |
| ESH336M050AC3AA | KEMET | 15 530 | 399-6576-ND | 5,01000 Kč | Parametric Equivalent |
| MAL214251339E3 | Vishay Beyschlag/Draloric/BC Components | 9 420 | 56-MAL214251339E3-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 50 | 1,81020 Kč | 90,51 Kč |
| 100 | 1,58290 Kč | 158,29 Kč |
| 500 | 1,19168 Kč | 595,84 Kč |
| 1 000 | 1,06759 Kč | 1 067,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,96394 Kč | 1 927,88 Kč |
| 4 000 | 0,87770 Kč | 3 510,80 Kč |
| 6 000 | 0,83415 Kč | 5 004,90 Kč |
| 10 000 | 0,78554 Kč | 7 855,40 Kč |
| 14 000 | 0,75697 Kč | 10 597,58 Kč |
| 20 000 | 0,72934 Kč | 14 586,80 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |

