47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020572006

DigiKey Part Number
732-8940-1-ND - Cut Tape (CT)
732-8940-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020572006
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020572006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
110 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
168.3 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ47MTA5X11Rubycon1 6581189-35YXJ47MTA5X11CT-ND0,29000 KčDirect
35ZLJ47MT15X11Rubycon7041189-4182-1-ND0,23000 KčDirect
35ZLJ47MTA5X11Rubycon3 6181189-1630-1-ND0,25000 KčDirect
In-Stock: 7 458
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
502,09980 Kč104,99 Kč
1001,84780 Kč184,78 Kč
2501,63784 Kč409,46 Kč
5001,42786 Kč713,93 Kč
1 0001,34387 Kč1 343,87 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,34387 Kč2 687,74 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč