


860010675018 | |
|---|---|
DigiKey Part Number | 732-8670-1-ND - Cut Tape (CT) 732-8670-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010675018 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010675018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 468 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 645.84 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS1H221MPD1TD | Nichicon | 96 | 493-11842-1-ND | 16,80000 Kč | Direct |
| EEU-HD1H221B | Panasonic Industry | 42 | P15751CT-ND | 36,33000 Kč | Upgrade |
| UKA1H221MPD1TD | Nichicon | 594 | 493-4657-1-ND | 28,77000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 50 | 8,16820 Kč | 408,41 Kč |
| 100 | 7,11830 Kč | 711,83 Kč |
| 250 | 6,32040 Kč | 1 580,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,54347 Kč | 3 326,08 Kč |
| 1 200 | 5,24950 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

